Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | JOHANSON TECHNOLOGY |
|---|---|
| Manufacturer Part No | 0850BM14E0016TCopy |
| Order Code | 5130781 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 4000+ | $0.666 ($0.7326) |
| 20000+ | $0.598 ($0.6578) |
| 40000+ | $0.568 ($0.6248) |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$2,664.00 ($2,930.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | JOHANSON TECHNOLOGY |
|---|---|
| Manufacturer Part No | 0850BM14E0016TCopy |
| Order Code | 5130781 |
| Technical Datasheet | |
| Impedance - Unbalanced / Balanced | 50ohm |
| Insertion Loss | 1.8dB |
| Phase Difference | 180° ± 15° |
| Balun Case Style | 0603 |
| Frequency Min | 770MHz |
| Frequency Max | 928MHz |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Impedance - Unbalanced / Balanced | 50ohm |
|---|---|
| Phase Difference | 180° ± 15° |
| Frequency Min | 770MHz |
| Product Range | - |
| Insertion Loss | 1.8dB |
|---|---|
| Balun Case Style | 0603 |
| Frequency Max | 928MHz |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85043300 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000049 |
