Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJACOB
Manufacturer Part No50021M25PASW-FCopy
Manufacturer Standard Lead Time13 weeks
Order Code116878602
Your Part Number
175 total stock globally
1,875 more incoming. You can reserve stock now
175 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.090 ($2.299) |
Price for:Each
Minimum: 1
Multiple: 1
$2.09 ($2.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 50021M25PASW-F is a M25 Black Cable Gland made of polyamide PA6 V-2 with dome top. It has polychloroprene-nitrile rubber CR/NBR sealing ring, wide sealing and clamping range. Sealing range and dome nut dimensions are identical to PERFECT Pg-series 50.0xx PAzzzz.
- Easy to install
- Integrated anchorage
- -20 to 100°C Temperature range
Applications
Industrial, Maintenance & Repair, Building Automation
Technical Specifications
Thread Size
M25 x 1.5
Cable Diameter Max
18mm
Gland Colour
Black
Product Range
-
Cable Diameter Min
13mm
Cable Gland Material
Nylon 6 (Polyamide 6)
IP / NEMA Rating
IP68
Technical Docs (1)
Alternatives for 50021M25PASW-F
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0262
