Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJACOB
Manufacturer Part No50013M20PASW-F
Order Code116878402
Your Part Number
Technical Datasheet
4,431 total stock globally
31,200 more incoming. You can reserve stock now
4431 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.140 ($1.254) |
Price for:Each
Minimum: 1
Multiple: 1
$1.14 ($1.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 500xxMxxPAzzzz series from Jacob are cable glands with metric thread. These cable glands are approved by EN 50262, VDE, UL, CSA standards.
- Polyamide PA6 V-2 material
- Integrated anchorage
- Wide sealing and clamping range
- Temperature range from -20°C to 100°C
- IP68 protected
- Selectable thread sizes from M12 x 1.5 to M63 x 1.5
- Selectable thread lengths from 8mm to 18mm
Applications
Industrial, Maintenance & Repair, Building Automation
Technical Specifications
Thread Size
M20 x 1.5
Cable Diameter Max
12mm
Gland Colour
Black
Product Range
-
Cable Diameter Min
6mm
Cable Gland Material
Nylon 6 (Polyamide 6)
IP / NEMA Rating
IP68
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 50013M20PASW-F
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000369