Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJACOB
Manufacturer Part No50011PA-FCopy
Manufacturer Standard Lead Time14 weeks
Order Code116877802
Your Part Number
1,230 total stock globally
Need more?
1,230 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.030 ($1.133) |
Price for:Each
Minimum: 1
Multiple: 1
$1.03 ($1.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 50011PA-F is a 10mm silver grey Cable Gland made of nylon 6 (polyamide 6), with polychloroprene-nitrile rubber CR/NBR sealing ring. This gland features integrated anchorage, wide sealing and clamping range.
- Easy to install
- -20 to 100°C Temperature range
Applications
Industrial, Maintenance & Repair, Building Automation
Technical Specifications
Thread Size
PG11
Cable Diameter Max
10mm
Gland Colour
Grey
Product Range
-
Cable Diameter Min
5mm
Cable Gland Material
Nylon 6 (Polyamide 6)
IP / NEMA Rating
IP68
Technical Docs (1)
Alternatives for 50011PA-F
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
