Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJABIL CUTTING TOOLS
Manufacturer Part NoDK06032JS
Order Code377161002
Your Part Number
Technical Datasheet
68 total stock globally
Need more?
68 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $51.160 ($56.276) |
Price for:Each
Minimum: 1
Multiple: 1
$51.16 ($56.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJABIL CUTTING TOOLS
Manufacturer Part NoDK06032JS
Order Code377161002
Technical Datasheet
Cutter Dia2.4mm
Overall Length50mm
Product Range-
SVHCTo Be Advised
Product Overview
- Mould steel cutter
- High precision endmill for mould steel
- Applicable for working material HRC 50±2 machining
- Flute diameter tolerance of -0.01/ -0.025mm
- Specification: M35 D6XFL15XL24X4T_L50
- Shank diameter of 6mm
- Total length of 50mm
Technical Specifications
Cutter Dia
2.4mm
Product Range
-
Overall Length
50mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82077037
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021