Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.025 ($6.6275) |
Price for:Each
Minimum: 1
Multiple: 1
$6.02 ($6.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSP25-12A
Order Code108010001
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current28A
Forward Voltage Max630mV
Forward Surge Current300A
Operating Temperature Max180°C
No. of Pins3Pins
Product Overview
The DSP25-12A is a Standard Rectifier features planar passivated chips, very low leakage current and very low forward voltage drop. This rectifier is suitable for single- and three-phase bridge configurations.
- Improved thermal behaviour
- 0.81V Threshold voltage
- 13.8mΩ Slope resistance
- 160W at 25°C Total power dissipation
- 10pF at 400V/1MHz Junction capacitance
- Epoxy meets UL94V-0
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Forward Voltage Max
630mV
Operating Temperature Max
180°C
Average Forward Current
28A
Forward Surge Current
300A
No. of Pins
3Pins
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006