Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSEP30-12CRCopy
Order Code1300070
Product RangeDSEP3
Your Part Number
No Longer Manufactured
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSEP30-12CRCopy
Order Code1300070
Product RangeDSEP3
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current30A
Diode ConfigurationSingle
Forward Voltage Max5V
Reverse Recovery Time20ns
Forward Surge Current250A
Operating Temperature Max175°C
Diode Case StyleISOPLUS-247
No. of Pins2 Pin
Product RangeDSEP3
Qualification-
SVHCNo SVHC (12-Jan-2017)
Product Overview
The DSEP30-12CR is a HiPerDynFRED™ Fast-recovery Diode with soft-recovery. It features low IRM reduces power dissipation within the diode and turn-on loss in the commutating switch. It is used as anti-parallel diode for high frequency switching devices, anti-saturation diode, snubber diode, free-wheeling diode in converters, rectifiers in switch mode power supplies (SMPS), inductive heating and melting, uninterruptible power supplies (UPS) and ultrasonic cleaners and welders.
- Silicon chip on direct-copper-bond substrate
- High power dissipation
- Isolated mounting surface
- International standard package
- Planar passivated chips
- Very short recovery time
- Extremely low switching losses
- Low IRM-values
- Soft recovery behaviour
- UL94V-0 Flammability rating
- Avalanche voltage rated for reliable operation
- Soft reverse recovery for low EMI/RFI
- Electrically isolated back surface
- <25pF Low cathode to tab capacitance
Applications
Power Management, Industrial, Motor Drive & Control
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Diode Configuration
Single
Reverse Recovery Time
20ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
30A
Forward Voltage Max
5V
Forward Surge Current
250A
Diode Case Style
ISOPLUS-247
Product Range
DSEP3
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005