Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS RF
Manufacturer Part NoIXZ308N120
Order Code1347739
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerIXYS RF
Manufacturer Part NoIXZ308N120
Order Code1347739
Technical Datasheet
Continuous Drain Current Id8A
Power Dissipation880W
Operating Frequency Min-
Operating Frequency Max-
Transistor Case StyleSMD
No. of Pins6Pins
Operating Temperature Max175°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
Product Overview
The IXZ308N120 is a 1200V N-channel Enhancement Mode RF Power MOSFET with low RDS (on) ideal for laser driver, induction heating, switch mode power supplies and switching industrial applications.
- High isolation voltage
- Excellent thermal transfer
- Increased temperature and power cycling capability
- IXYS advanced low Qg process
- Low gate charge and capacitances offer easier to drive and faster switching
- Very low insertion inductance
- No beryllium oxide (BeO) or other hazardous materials
- Easy to mount, no insulators needed
- High power density
Applications
HVAC, Power Management, Industrial
Technical Specifications
Continuous Drain Current Id
8A
Operating Frequency Min
-
Transistor Case Style
SMD
Operating Temperature Max
175°C
Transistor Mounting
Surface Mount
Power Dissipation
880W
Operating Frequency Max
-
No. of Pins
6Pins
Channel Type
N Channel
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007257