Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerIXYS RF
Manufacturer Part NoIXFH12N50FCopy
Order Code1347752
Technical Datasheet
Drain Source Voltage Vds500V
Continuous Drain Current Id12A
Power Dissipation180W
Operating Frequency Min-
Transistor Case StyleTO-247AD
No. of Pins3Pins
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingThrough Hole
Product Range-
Product Overview
The IXFH12N50F is a N-channel Power MOSFET offers low package inductance hence easy to drive and to protect. It is designed for use with DC-to-DC converters, SMPS/RMPS, DC choppers, pulse generation, laser drivers and RF amplifier applications.
- RF capable MOSFET
- Enhancement-mode
- Double metal process for low gate resistance
- Rugged polysilicon gate cell structure
- Unclamped inductive switching rated
- High power density
Applications
Industrial, Power Management
Technical Specifications
Drain Source Voltage Vds
500V
Power Dissipation
180W
Transistor Case Style
TO-247AD
Operating Temperature Max
150°C
Transistor Mounting
Through Hole
Continuous Drain Current Id
12A
Operating Frequency Min
-
No. of Pins
3Pins
Channel Type
N Channel
Product Range
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
