Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIVO
Manufacturer Part NoMC703.70BP12VDCCopy
Order Code472268
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerIVO
Manufacturer Part NoMC703.70BP12VDCCopy
Order Code472268
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No. of Digits / Alpha7
Digit Height4mm
Supply Voltage Min10.8VDC
Supply Voltage Max13.2VDC
Panel Cutout Height-
Panel Cutout Width-
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (17-Dec-2015)
Product Overview
The MC703.70BP12VDC is a 7-digit Miniature Electromagnetic Impulse Counter suits all applications where pieces, units of time and energy are to be counted.
- 7-Figure capacity, non-reset
- Small dimensions
- Dust and water protected
- Low power consumption
- Insensitive to external magnetic fields
- Suitable for automatic soldering to PC boards
- Transparent plastic housing
- Soldering pins at bottom electrical connection
- Reading from top
- IP65 Protection rating
Applications
Industrial, Clock & Timing, Test & Measurement
Technical Specifications
No. of Digits / Alpha
7
Supply Voltage Min
10.8VDC
Panel Cutout Height
-
Operating Temperature Min
-20°C
Product Range
TUK SGACK902S Keystone Coupler
Digit Height
4mm
Supply Voltage Max
13.2VDC
Panel Cutout Width
-
Operating Temperature Max
70°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:90291000
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0756
