Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITW SWITCHES
Manufacturer Part NoT01-042201-005-NL-M-2
Order Code1771476
Product RangeT01 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerITW SWITCHES
Manufacturer Part NoT01-042201-005-NL-M-2
Order Code1771476
Product RangeT01 Series
Technical Datasheet
Product RangeT01 Series
Contact ConfigurationSPST
Switch OperationOff-(On)
Actuator / Cap ColourSatin
Contact Current DC Max100mA
IP Rating-
Switch TerminalsWire Leaded
SVHCTo Be Advised
Technical Specifications
Product Range
T01 Series
Switch Operation
Off-(On)
Contact Current DC Max
100mA
Switch Terminals
Wire Leaded
Contact Configuration
SPST
Actuator / Cap Colour
Satin
IP Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0