Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITW SWITCHES
Manufacturer Part No76-9111/439088
Order Code10620702
Product Range76-91 Series
Your Part Number
Technical Datasheet
401 total stock globally
Need more?
401 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $17.910 ($19.701) |
Price for:Each
Minimum: 1
Multiple: 1
$17.91 ($19.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITW SWITCHES
Manufacturer Part No76-9111/439088
Order Code10620702
Product Range76-91 Series
Technical Datasheet
Product Range76-91 Series
Panel Cutout Diameter22.5mm
Contact ConfigurationSPDT
Switch OperationMomentary
Pushbutton Actuator StyleRound Domed
Actuator / Cap ColourWhite
Contact Current AC Max10A
Contact Voltage VAC250V
Contact Current DC Max10mA
Contact Voltage VDC5V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 76-91 series robust Pushbutton Switch designed for demanding environmental applications. The snap action switch mechanism provides high quality switching behind an ice-proof, flexible actuator. The range offers the choice of six button colours with solder/quick connect terminals as standard. Single and double pole versions are available in momentary or alternate actions. A locknut and sealing washer are supplied with the switch.
- IP67 Protection rating
- UL94-V0 Flammability rating
- High dielectric strength
- Robust construction
- Positive tactile response
- 2-pole version
- Alternate action version
- PCB terminals
- Gold contacts
- Fully sealed with flying leads
Applications
Industrial
Technical Specifications
Product Range
76-91 Series
Contact Configuration
SPDT
Pushbutton Actuator Style
Round Domed
Contact Current AC Max
10A
Contact Current DC Max
10mA
IP Rating
IP67
Switch Terminals
Quick Connect, Solder
Panel Cutout (H x W)
-
Panel Cutout Diameter
22.5mm
Switch Operation
Momentary
Actuator / Cap Colour
White
Contact Voltage VAC
250V
Contact Voltage VDC
5V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bosnia-Herzegovina
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bosnia-Herzegovina
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018