Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITW SWITCHES
Manufacturer Part No19N503L63
Order Code62472001
Product Range19N Series
Technical Datasheet
1,291 total stock globally
Need more?
1291 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.030 ($8.833) |
Price for:Each
Minimum: 1
Multiple: 1
$8.03 ($8.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITW SWITCHES
Manufacturer Part No19N503L63
Order Code62472001
Product Range19N Series
Technical Datasheet
Contact Voltage DC Nom28V
Product Range19N Series
Contact Voltage AC Nom250V
Product Overview
The 19N series switches from ITW are miniature microswitches. These switches are high quality products suited for large volume applications. The spring and blade method is used as a switching mechanism and available in different operating forces. All versions have a fully sealed base right up to the bottom opening. In addition, sealed button versions are totally environmental sealed.
- Unsealed switch
- Wide temperature range from -40°C to +125°C
- Long roller lever
- Non flammable switch to UL94-V0 rated
- Silver contacts
- BEAB approved
- PCB Terminals
- Operating force of 1.5N
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Voltage DC Nom
28V
Contact Voltage AC Nom
250V
Product Range
19N Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bosnia-Herzegovina
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bosnia-Herzegovina
Country in which last significant manufacturing process was carried out
Tariff No:85365007
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004