Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITW SWITCHES
Manufacturer Part No16-439088
Order Code772482902
Product RangeButterfly 16 Series
Your Part Number
Technical Datasheet
744 total stock globally
1,500 more incoming. You can reserve stock now
744 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.405 ($11.4455) |
Price for:Each
Minimum: 1
Multiple: 1
$10.40 ($11.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITW SWITCHES
Manufacturer Part No16-439088
Order Code772482902
Product RangeButterfly 16 Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorPlunger
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max10A
Contact Voltage DC Nom5V
Product RangeButterfly 16 Series
Contact Voltage AC Nom250V
Operating Force Max2.2N
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 16-439088 is a single-pole double-throw (SPDT) Snap Action Microswitch with solder terminals and a plunger actuator.
Applications
Industrial
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
10A
Product Range
Butterfly 16 Series
Operating Force Max
2.2N
Microswitch Actuator
Plunger
Switch Terminals
Solder
Contact Voltage DC Nom
5V
Contact Voltage AC Nom
250V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bosnia-Herzegovina
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bosnia-Herzegovina
Country in which last significant manufacturing process was carried out
Tariff No:85365007
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004