Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITW MCMURDO
Manufacturer Part NoSDE9POLTD
Order Code1075272
Product RangeSpecial D
Your Part Number
No Longer Manufactured
Product Information
ManufacturerITW MCMURDO
Manufacturer Part NoSDE9POLTD
Order Code1075272
Product RangeSpecial D
Technical Datasheet
Product RangeSpecial D
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder
Contact Material-
Contact Plating-
Connector Body MaterialSteel Body
Product Overview
The SDE9POLTD is a 9-contact standard D Connector, contact type plug with shell-E size, tinned and dimpled finish, standard fixing hole mounting, straight PC terminal-style with the performance codes-standard, HD, special, crimp. The Special D connector a range of D connector utilizing stamped and formed and turned contacts to provide a low contact option for commercial application.
Applications
Industrial
Technical Specifications
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
Solder
Contact Plating
-
Product Range
Special D
D Sub Shell Size
DE
Contact Material
-
Connector Body Material
Steel Body
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005842
