Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITW MCMURDO
Manufacturer Part NoMDJ15
Order Code1075163
Product RangeJ
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerITW MCMURDO
Manufacturer Part NoMDJ15
Order Code1075163
Product RangeJ
Technical Datasheet
Product RangeJ
D Sub Shell SizeDA
Cable Exit Angle180°
Connector Body MaterialPlastic Body
SVHCNo SVHC (17-Jan-2022)
Product Overview
The MDJ15 is a 15-contact Cover with unique design gives valuable extra space for wiring. It is suitable for use with the D-subminiature connectors.
- Easy to grip captive jackscrews
Applications
Industrial
Technical Specifications
Product Range
J
Cable Exit Angle
180°
SVHC
No SVHC (17-Jan-2022)
D Sub Shell Size
DA
Connector Body Material
Plastic Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026