Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITW MCMURDO
Manufacturer Part NoHDE15POLTDCopy
Order Code1075294
Product RangeHigh Density D
Your Part Number
No Longer Manufactured
Product Information
ManufacturerITW MCMURDO
Manufacturer Part NoHDE15POLTDCopy
Order Code1075294
Product RangeHigh Density D
Technical Datasheet
Product RangeHigh Density D
Product Overview
The HDE15POLTD is a 15-contact High-density Connector, contact type plug with shell-E size, tinned and dimpled finish, standard fixing hole mounting, straight PC terminal-style with the performance codes-standard, HD, special, crimp. The tinned and dimpled shell as standard for enhanced electrical continuity and effective EMI/RFI shielding. This series has an increased contact density and is provided in five industry standard shell sizes providing up to 78 contacts. A choice of four termination styles including crimp is available making this range one of the most versatile.
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
Product Range
High Density D
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
