Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerITW MCMURDO
Manufacturer Part NoDCC37PCopy
Order Code1075302
Technical Datasheet
No. of Positions37Ways
Connector TypeD Sub
Connector Shell SizeDC
Product Range-
Connector Body MaterialMetal Body
For Use WithPin Contacts
Product Overview
The DCC37P is a 37-contact D-sub Connector Housing made of steel body. The 044476-0000 crimp plug type connector housing is suitable for use with D series crimp plug contacts.
Applications
Computers & Computer Peripherals
Technical Specifications
No. of Positions
37Ways
Connector Shell Size
DC
Gender
Plug
For Use With
Pin Contacts
Connector Type
D Sub
Product Range
-
Connector Body Material
Metal Body
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
