Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerITT CANNON
Manufacturer Part NoTST06PA00.Copy
Order Code3804847
Technical Datasheet
Product Range-
Connector MountingCable Mount
Contact Termination Type-
Pitch Spacing5.08mm
Contact GenderPin, Socket
Contact Material-
Contact Plating-
Connector Shell Size-
Alternatives for TST06PA00.
1 Product Found
Technical Specifications
Product Range
-
Contact Termination Type
-
Gender
Plug
Contact Material
-
Connector Shell Size
-
Connector Mounting
Cable Mount
Pitch Spacing
5.08mm
Contact Gender
Pin, Socket
Contact Plating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0495
