Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoTR12ASR1N
Order Code118828301
Product RangeTrident Ringlock
Also Known As192922-1320
Your Part Number
Technical Datasheet
106 total stock globally
450 more incoming. You can reserve stock now
106 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.480 ($8.228) |
Price for:Each
Minimum: 1
Multiple: 1
$7.48 ($8.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoTR12ASR1N
Order Code118828301
Product RangeTrident Ringlock
Also Known As192922-1320
Technical Datasheet
Connector Shell Size12
Cable Diameter Max12.8mm
Strain Relief MaterialNylon (Polyamide)
Product RangeTrident Ringlock
For Use WithRinglock Circular Connectors
SVHCNo SVHC (17-Dec-2014)
Product Overview
The TR12ASR1N is an unsealed Cable Clamp, made of nylon and used with Ringlock circular connectors. The Trident Ringlock accessory series provides strain relief and wire protection.
- -55 to +105°C Operating temperature range
Applications
Industrial
Technical Specifications
Connector Shell Size
12
Strain Relief Material
Nylon (Polyamide)
For Use With
Ringlock Circular Connectors
Cable Diameter Max
12.8mm
Product Range
Trident Ringlock
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01221