Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoNLS-1-BN-C240-M40B
Order Code2211264
Product RangePOWERLOCK
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $298.300 ($328.130) |
| 5+ | $276.870 ($304.557) |
| 10+ | $255.430 ($280.973) |
| 25+ | $246.270 ($270.897) |
| 50+ | $244.420 ($268.862) |
| 100+ | $239.540 ($263.494) |
Price for:Each
Minimum: 1
Multiple: 1
$298.30 ($328.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoNLS-1-BN-C240-M40B
Order Code2211264
Product RangePOWERLOCK
Technical Datasheet
Product RangePOWERLOCK
Voltage Rating1kVAC
Current Rating660A
Connector MountingCable Mount
Contact Termination TypeCrimp
Technical Specifications
Product Range
POWERLOCK
Voltage Rating
1kVAC
Connector Mounting
Cable Mount
Gender
Plug
Current Rating
660A
Contact Termination Type
Crimp
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.55