Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDEA9SA197F0Copy
Order Code134269502
Product RangeD*A
Your Part Number
1,756 total stock globally
Need more?
1,756 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.790 ($4.169) |
Price for:Each
Minimum: 1
Multiple: 1
$3.79 ($4.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDEA9SA197F0Copy
Order Code134269502
Product RangeD*A
Technical Datasheet
No. of Positions9Ways
Connector TypeD Sub
Connector Shell SizeE
Product RangeD*A
Connector Body MaterialSteel Body
For Use WithSize 20 Contacts
SVHCNo SVHC (17-Dec-2014)
Product Overview
The DEA9SA197F0 is a 9-way Crimp D-sub Receptacle Housing with black thermoplastic insulator and tin-plated steel shell. The D*A series connector housing is designed for reliable, fast cabling, the connectors provide a low-cost, quick cabling alternative compared to soldering.
- -55 to +105°C Operating temperature range
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
No. of Positions
9Ways
Connector Shell Size
E
Gender
Receptacle
For Use With
Size 20 Contacts
Connector Type
D Sub
Product Range
D*A
Connector Body Material
Steel Body
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005065
