Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDEA9PK87F0.Copy
Order Code1342694
Product RangeD*A
Your Part Number
No Longer Manufactured
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDEA9PK87F0.Copy
Order Code1342694
Product RangeD*A
Technical Datasheet
No. of Positions9Ways
Connector TypeD Sub
Connector Shell SizeDE
Product RangeD*A
Connector Body MaterialSteel Body
For Use WithSize 20 Contacts
Product Overview
The DEA9PK87F0. is a 9-way Crimp D-sub Plug Housing with black thermoplastic insulator and tin-plated steel shell. The D*A series connector housing is designed for reliable, fast cabling, the connectors provide a low-cost, quick cabling alternative compared to soldering.
- -55 to +105°C Operating temperature range
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
No. of Positions
9Ways
Connector Shell Size
DE
Gender
Plug
For Use With
Size 20 Contacts
Connector Type
D Sub
Product Range
D*A
Connector Body Material
Steel Body
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
