Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $36.500 ($40.150) |
Price for:Each
Minimum: 1
Multiple: 1
$36.50 ($40.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The DC121073-152 is a D-sub Backshell made of thermoplastic, UL94V-0 rated with nickel over copper finish. The 121073-0152 DC-size straight exit metalized plastic backshell reduces EMI/RFI emissions, provides a light weight solution. Design includes integral strain relieving cable clamp. It improves conformance to FCC DOC #20780 shielding requirements, no crimp ferrule tooling needed, features quick and simple assembly using snap-on together design.
- -49dB at 100MHz Attenuation
- -20 to 80°C Temperature range
Applications
Computers & Computer Peripherals
Contents
1 Front shell, 1 Rear shell, 1 Cable clamp and 2 Screws.
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02155
