Print Page
Image is for illustrative purposes only. Please refer to product description.

149 total stock globally
Need more?
149 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.270 ($7.997) |
Price for:Each
Minimum: 1
Multiple: 1
$7.27 ($8.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The DBA25PK87F0 is a 25-way Crimp D-sub Connector with gold-plated copper alloy contacts, tin-plated steel shell and a thermoplastic insulator. The D*A series is designed for reliable, fast cabling, the connectors provide a low-cost, quick cabling alternative compared to soldering.
- Stamped contacts
- 5A Current rating
- 500VAC at sea level Dielectric withstanding voltage
- UL94V-0 Flammability rating
- -55 to +105°C Operating temperature range
Applications
Industrial
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
