Print Page
Image is for illustrative purposes only. Please refer to product description.

1,015 total stock globally
Need more?
1015 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.370 ($9.207) |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$8.37 ($9.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoD110277
Order Code118666301
Technical Datasheet
Product Range-
Screw Length-
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
Connector Shell SizeDA, DB, DC, DE
SVHCNo SVHC (17-Dec-2014)
Product Overview
D110277 is a D-sub spring latch assembly compatible with DA, DB, DC, DE shell. It minimizes field connection time.
- Positive lock between connectors
Contents
Price is for a pack of 2, which contains two springs, two screws, two brackets, two lock washers, two hex nuts.
Technical Specifications
Product Range
-
Thread Size - Metric
-
Connector Shell Size
DA, DB, DC, DE
Screw Length
-
Thread Size - Imperial
4-40 UNC
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
