Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoCCM02-2503LFT T30/Copy
Order Code1222711
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerITT CANNON
Manufacturer Part NoCCM02-2503LFT T30/Copy
Order Code1222711
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No. of Contacts8Contacts
Connector TypeCard Edge
Pitch Spacing-
Product RangeTUK SGACK902S Keystone Coupler
Row Pitch-
Contact MaterialCopper
Contact PlatingGold Plated Contacts
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
No. of Contacts
8Contacts
Pitch Spacing
-
Row Pitch
-
Contact Plating
Gold Plated Contacts
Connector Type
Card Edge
Product Range
TUK SGACK902S Keystone Coupler
Contact Material
Copper
SVHC
No SVHC (20-Jun-2016)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
