Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No250-8501-010..Copy
Manufacturer Standard Lead Time28 weeks
Order Code118817702
Your Part Number
9,094 total stock globally
Need more?
1,124 Delivery in 10-14 Business Days(US stock)
7,970 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.784 ($0.8624) |
Price for:Each
Minimum: 10
Multiple: 10
$7.84 ($8.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No250-8501-010..Copy
Manufacturer Standard Lead Time28 weeks
Order Code118817702
Technical Datasheet
Product Range-
Screw Length19mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
Product Overview
The 250-8501-010 is a D-sub Extended Jackscrew made of brass with nickel plated finish. It is suitable for use with snap together EMI shielded backshell.
Applications
Maintenance & Repair
Technical Specifications
Product Range
-
Thread Size - Metric
-
Screw Length
19mm
Thread Size - Imperial
4-40 UNC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
