Print Page
Image is for illustrative purposes only. Please refer to product description.

429 total stock globally
Need more?
429 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $155.500 ($171.050) |
Price for:Each
Minimum: 1
Multiple: 1
$155.50 ($171.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No249-4501-000
Order Code121305501
Technical Datasheet
Cable Exit Angle90°, 180°
Connector Body MaterialAluminium Body
Product Overview
The 249-4501-000 is a Metal Backshell, made of die-cast aluminium with acrylic paint. It is designed for use with DL5 and DLM5 ZIF connectors. It has straight or 90° mounting one piece shell design.
Applications
Agriculture, Commercial, Industrial
Technical Specifications
Cable Exit Angle
90°, 180°
Connector Body Material
Aluminium Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14
