Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | 192990-0060Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 118830101 |
| Product Range | Trident |
| Also Known As | T2P16MC1LT |
| Your Part Number | |
| Technical Datasheet |
11,640 total stock globally
10,300 more incoming. You can reserve stock now
11,640 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.525 ($0.5775) |
Price for:Each
Minimum: 10
Multiple: 10
$5.25 ($5.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | 192990-0060Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 118830101 |
| Product Range | Trident |
| Also Known As | T2P16MC1LT |
| Technical Datasheet | |
| Product Range | Trident |
| Contact Gender | Pin |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 16AWG |
| Wire Size AWG Min | 18AWG |
| For Use With | Trident T2P Series Circular Connectors |
| Contact Plating | Tin Plated Contacts |
| Contact Material | Brass |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The 192990-0060 is a Crimp Contact for use with trident T2P contact system, brass contact body with tin plating, pin type, 0.75 to 1.50mm² wire.
Applications
Industrial
Technical Specifications
| Product Range | Trident |
|---|---|
| Contact Termination Type | Crimp |
| Wire Size AWG Min | 18AWG |
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (25-Jun-2025) |
| Contact Gender | Pin |
|---|---|
| Wire Size AWG Max | 16AWG |
| For Use With | Trident T2P Series Circular Connectors |
| Contact Material | Brass |
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000613 |
