Print Page
031-8703-001
Circular Connector Contact, Sure-Seal, Socket, Crimp, 16 AWG, 20 AWG, SURE-SEAL Connectors
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | 031-8703-001Copy |
| Manufacturer Standard Lead Time | 35 weeks |
| Order Code | 118820401 |
| Product Range | Sure-Seal |
| Also Known As | EINZ.K.BU.SS121347-20 0,5-1,0 |
| Your Part Number | |
| Technical Datasheet |
1,254 total stock globally
10,000 more incoming. You can reserve stock now
1,254 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.810 ($1.991) |
Price for:Each
Minimum: 1
Multiple: 1
$1.81 ($1.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | 031-8703-001Copy |
| Manufacturer Standard Lead Time | 35 weeks |
| Order Code | 118820401 |
| Product Range | Sure-Seal |
| Also Known As | EINZ.K.BU.SS121347-20 0,5-1,0 |
| Technical Datasheet | |
| Product Range | Sure-Seal |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 16AWG |
| Wire Size AWG Min | 20AWG |
| For Use With | SURE-SEAL Connectors |
| Contact Plating | Tin Plated Contacts |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (17-Dec-2014) |
Product Overview
The 031-8703-001 is a crimp Socket Contact, made of copper with tin finish. The Sure-Seal series contact accepts 20 to 16AWG wire range.
- -40 to +105°C Operating temperature range
Applications
Industrial
Technical Specifications
| Product Range | Sure-Seal |
|---|---|
| Contact Termination Type | Crimp |
| Wire Size AWG Min | 20AWG |
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (17-Dec-2014) |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | 16AWG |
| For Use With | SURE-SEAL Connectors |
| Contact Material | Copper Alloy |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000522 |
