Print Page
IDM040202
LED Driver, 40 W, 20 VDC, 2 A, 200 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIST INTEGRATED SYSTEM TECHNOLOGIES
Manufacturer Part NoIDM040202Copy
Order Code1866433
Your Part Number
No Longer Stocked
Technical Specifications
Power Supply Applications
-
Output Voltage Max
20VDC
LED Driver Mode
-
Input Voltage Max
240V
Output Power Max
40W
Output Current
2A
Input Voltage Min
200V
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18