Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoP1K0.161.6W.A.010
Order Code126693801
Your Part Number
Technical Datasheet
197 total stock globally
Need more?
197 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.790 ($6.369) |
Price for:Each
Minimum: 1
Multiple: 1
$5.79 ($6.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoP1K0.161.6W.A.010
Order Code126693801
Technical Datasheet
RTD TypeComponent with Leads
Sensing Temperature Min-200°C
RTD Accuracy-
Sensing Temperature Max+600°C
Resistance1kohm
Measured Temperature Min-200°C
Measured Temperature Max600°C
Resistance @ 0°C1kohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The P1K0.161.6W.A.010 is a wired RTD Platinum Sensor for high temperatures. The miniaturized design opens up totally new applications in temperature measurement and is characterized by many advantages.
- Extremely short response time
- Precise spot measurements on objects
- Excellent long-term stability
- Simple interchangeability
- Vibration and temperature shock resistant
Applications
Sensing & Instrumentation
Technical Specifications
RTD Type
Component with Leads
RTD Accuracy
-
Resistance
1kohm
Measured Temperature Max
600°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
Product Range
-
Sensing Temperature Min
-200°C
Sensing Temperature Max
+600°C
Measured Temperature Min
-200°C
Resistance @ 0°C
1kohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Wire Configuration
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90251900
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000514