Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoTIL197Copy
Order Code168336802
Your Part Number
2,123 total stock globally
Need more?
2,123 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.677 ($0.7447) |
Price for:Each
Minimum: 1
Multiple: 1
$0.68 ($0.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoTIL197Copy
Order Code168336802
Technical Datasheet
Product Overview
The TIL197 is a 1-channel 4-pin high density mounting photodarlington optically Coupled Isolator consists of infrared light emitting diodes and NPN silicon photodarlington. The standard parts are tested for a CTR of 500% minimum. It is suitable for signal transmission between systems of different potentials and impedances.
- 200mW Total power dissipation
- -30 to + 100°C Operating temperature range
Applications
Computers & Computer Peripherals, Industrial, Test & Measurement, Signal Processing
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227
