Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoISP847XSMT&RCopy
Manufacturer Standard Lead Time6 weeks
Order Code
Cut Tape4522657
Cut Tape4522657RL
Product RangeISP847 Series
Your Part Number
750 total stock globally
Need more?
750 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.980 ($3.278) |
| 10+ | $2.140 ($2.354) |
| 50+ | $1.890 ($2.079) |
| 100+ | $1.630 ($1.793) |
| 250+ | $1.600 ($1.760) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.98 ($3.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoISP847XSMT&RCopy
Manufacturer Standard Lead Time6 weeks
Order Code
Cut Tape4522657
Cut Tape4522657RL
Product RangeISP847 Series
Technical Datasheet
No. of Channels4 Channel
Optocoupler Case StyleSMD
No. of Pins16Pins
Forward Current If Max50mA
Isolation Voltage5.3kV
CTR Min50%
Collector Emitter Voltage V(br)ceo35V
Product RangeISP847 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
4 Channel
No. of Pins
16Pins
Isolation Voltage
5.3kV
Collector Emitter Voltage V(br)ceo
35V
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
SMD
Forward Current If Max
50mA
CTR Min
50%
Product Range
ISP847 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.899
