Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoISP817XCCopy
Manufacturer Standard Lead Time4 weeks
Order Code5108415
Product RangeISP817 Series
Your Part Number
2,000 total stock globally
Need more?
2,000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.714 ($0.7854) |
| 10+ | $0.494 ($0.5434) |
| 100+ | $0.354 ($0.3894) |
| 500+ | $0.291 ($0.3201) |
| 1000+ | $0.270 ($0.297) |
Price for:Each
Minimum: 5
Multiple: 5
$3.57 ($3.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoISP817XCCopy
Manufacturer Standard Lead Time4 weeks
Order Code5108415
Product RangeISP817 Series
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StylePDIP
No. of Pins4Pins
Forward Current If Max50mA
Isolation Voltage5kVrms
CTR Min200%
Collector Emitter Voltage V(br)ceo80V
Product RangeISP817 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5kVrms
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (04-Feb-2026)
Optocoupler Case Style
PDIP
Forward Current If Max
50mA
CTR Min
200%
Product Range
ISP817 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
