Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIRWIN RECORD
Manufacturer Part No10507771
Order Code349834802
Also Known AsGTIN UPC EAN: 5706915077711
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerIRWIN RECORD
Manufacturer Part No10507771
Order Code349834802
Also Known AsGTIN UPC EAN: 5706915077711
Technical Datasheet
Jaw Width100mm
Jaw Opening Max80mm
SVHCNo SVHC (17-Dec-2014)
Product Overview
A basic engineering style bench vice made from solid cast iron construction.
- Machined jaws
- Twin start thread for smooth and fast operation
- Square anvil
- Ideal for small workshops
Notes
NB: Swivel Base Sold Separately
Technical Specifications
Jaw Width
100mm
SVHC
No SVHC (17-Dec-2014)
Jaw Opening Max
80mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82057000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.999