Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIRODA
Manufacturer Part NoPRO-120Copy
Manufacturer Standard Lead Time24 weeks
Order Code129679301
Product RangeSOLDERPRO 120 Series
Also Known AsGTIN UPC EAN: 0742286971208
Your Part Number
23 total stock globally
71 more incoming. You can reserve stock now
23 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $68.810 ($75.691) |
Price for:Each
Minimum: 1
Multiple: 1
$68.81 ($75.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIRODA
Manufacturer Part NoPRO-120Copy
Manufacturer Standard Lead Time24 weeks
Order Code129679301
Product RangeSOLDERPRO 120 Series
Also Known AsGTIN UPC EAN: 0742286971208
Technical Datasheet
Ignition TypeSelf Ignition
Run Time100min
Heat Temperature Max450°C
Product RangeSOLDERPRO 120 Series
SVHCTo Be Advised
Product Overview
PRO-120 is a cordless, compact portable iron. This soldering iron is designed primarily for serious DIY enthusiasts and service technicians who need a combination of long run time and high wattage output for tougher jobs. This model is designed to be sturdy with a metal body that can easily withstand heavy daily use and be reliable and ready to use every time you need it.
- Professional quality, butane gas powered iron
- Variable heat control, equivalent to 125W iron
- Lightweight and portable
- Up to 100 minutes of operation (mid-setting) on one refill
- Self-ignition, no need for flints
- Easy to refill
- PS-1 bit fitted (1.6mm conical)
- Also available in a kit with the contents held in a sturdy case
Technical Specifications
Ignition Type
Self Ignition
Heat Temperature Max
450°C
SVHC
To Be Advised
Run Time
100min
Product Range
SOLDERPRO 120 Series
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84682000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796
