Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIRODA
Manufacturer Part NoPRO-100K
Order Code353102001
Also Known AsGTIN UPC EAN: 0742286991015
Your Part Number
13 total stock globally
15 more incoming. You can reserve stock now
13 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $84.400 ($92.840) |
Price for:Each
Minimum: 1
Multiple: 1
$84.40 ($92.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIRODA
Manufacturer Part NoPRO-100K
Order Code353102001
Also Known AsGTIN UPC EAN: 0742286991015
Ignition TypeSelf Ignition
Run Time120min
Heat Temperature Max500°C
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
- Professional quality, butane gas powered iron
- Variable heat control, equivalent to 30W to 100W iron
- Tank holds enough fuel for up to 120 mins operation (at mid setting)
- Easy to refill
- Lightweight and portable
- Self-ignition, no need for flints
- PS-1 bit fitted (1.6mm conical)
Contents
Contents: SolderPro 100 Gun with PS-1 tip, solder dispenser with 60/40 rosin core 1mm solder, heat shield tray, tip cleaning sponge + sponge holder, PS-3 screwdriver tip 2.4mm, PS-9 hot knife, PS-10 hot blower tip and S-30 deflector nozzle.
Technical Specifications
Ignition Type
Self Ignition
Heat Temperature Max
500°C
SVHC
No SVHC (15-Jun-2015)
Run Time
120min
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85151100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.59