Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFTVXO009912Copy
Manufacturer Standard Lead Time22 weeks
Order Code110074701
Product RangeCFPT-126 Series
Your Part Number
2,833 total stock globally
2,200 more incoming. You can reserve stock now
2,833 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $23.570 ($25.927) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$23.57 ($25.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFTVXO009912Copy
Manufacturer Standard Lead Time22 weeks
Order Code110074701
Product RangeCFPT-126 Series
Technical Datasheet
Frequency Nom10MHz
Frequency Stability + / -0.5ppm
Oscillator Output CompatibilityHCMOS
Supply Voltage Nom3.3V
Oscillator Case / PackageSMD, 7mm x 5mm
Product RangeCFPT-126 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
The LFTVXO009912 is a 7 x 5mm surface mount temperature compensated voltage Controlled Oscillator (TCVCXO) provides a high degree of frequency stability over a wide temperature range in a hermetically sealed ceramic package. Frequency range of 10 to 40MHz and frequency tolerance at ±0.5ppm.
- Ageing ±1ppm per year (maximum)
- HCMOS output
- 3.3V Supply voltage
- 8ns Rise and fall time
Applications
Clock & Timing
Technical Specifications
Frequency Nom
10MHz
Oscillator Output Compatibility
HCMOS
Oscillator Case / Package
SMD, 7mm x 5mm
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
0.5ppm
Supply Voltage Nom
3.3V
Product Range
CFPT-126 Series
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:New Zealand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:New Zealand
Country in which last significant manufacturing process was carried out
Tariff No:85437090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000274
