Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-C14SP-48Copy
Manufacturer Standard Lead Time4 weeks
Order Code4285368
Your Part Number
137 total stock globally
Need more?
137 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.200 ($3.520) |
| 10+ | $2.900 ($3.190) |
| 100+ | $2.210 ($2.431) |
| 250+ | $2.140 ($2.354) |
| 500+ | $2.010 ($2.211) |
| 1000+ | $1.880 ($2.068) |
Price for:Each
Minimum: 1
Multiple: 1
$3.20 ($3.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIO AUDIO TECHNOLOGIES
Manufacturer Part NoIO-C14SP-48Copy
Manufacturer Standard Lead Time4 weeks
Order Code4285368
Technical Datasheet
IEC Connector TypeIEC C14 Inlet
Current Rating10A
Contact Termination TypeQuick Connect
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IEC Connector Type
IEC C14 Inlet
Contact Termination Type
Quick Connect
SVHC
No SVHC (04-Feb-2026)
Current Rating
10A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012026
