Print Page
OTI-DALI-90/220-240/1A0-LT2-L
LED Driver, Dimmable, LED Lighting, 90 W, 240 V, 1 A, Constant Current, 198 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINVENTRONICS
Manufacturer Part NoOTI-DALI-90/220-240/1A0-LT2-L
Order Code4845339
Product RangeOPTOTRONIC Intelligent - DALI (Non-Isolated) Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $130.740 ($143.814) |
| 5+ | $124.220 ($136.642) |
| 10+ | $117.670 ($129.437) |
| 50+ | $115.320 ($126.852) |
Price for:Each
Minimum: 1
Multiple: 1
$130.74 ($143.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINVENTRONICS
Manufacturer Part NoOTI-DALI-90/220-240/1A0-LT2-L
Order Code4845339
Product RangeOPTOTRONIC Intelligent - DALI (Non-Isolated) Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max90W
Output Voltage Max240V
Output Current1A
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product RangeOPTOTRONIC Intelligent - DALI (Non-Isolated) Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
240V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (25-Jun-2025)
Output Power Max
90W
Output Current
1A
Input Voltage Min
198V
Product Range
OPTOTRONIC Intelligent - DALI (Non-Isolated) Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.205