Print Page
IT-DIM-12/220-240/300-CS-I
LED Driver, LED Lighting, 12.6 W, 42 V, 300 mA, Constant Current, 198 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINVENTRONICS
Manufacturer Part NoIT-DIM-12/220-240/300-CS-ICopy
Order Code4845321
Product RangeICUTRONIC DIM CS I Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $30.540 ($33.594) |
| 5+ | $29.060 ($31.966) |
| 10+ | $27.830 ($30.613) |
| 50+ | $27.130 ($29.843) |
| 100+ | $26.260 ($28.886) |
| 250+ | $25.990 ($28.589) |
Price for:Each
Minimum: 1
Multiple: 1
$30.54 ($33.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINVENTRONICS
Manufacturer Part NoIT-DIM-12/220-240/300-CS-ICopy
Order Code4845321
Product RangeICUTRONIC DIM CS I Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max12.6W
Output Voltage Max42V
Output Current300mA
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product RangeICUTRONIC DIM CS I Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
42V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (25-Jun-2025)
Output Power Max
12.6W
Output Current
300mA
Input Voltage Min
198V
Product Range
ICUTRONIC DIM CS I Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069