Print Page
IT-DALI-110/220-240/1A0-E
LED Driver, Dimmable, LED Lighting, 110 W, 157 V, 1.05 A, Constant Current, 198 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINVENTRONICS
Manufacturer Part NoIT-DALI-110/220-240/1A0-ECopy
Order Code4845311
Product RangeICUTRONIC - DALI (AstroDIM) IP20 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $88.530 ($97.383) |
| 5+ | $84.360 ($92.796) |
| 10+ | $80.650 ($88.715) |
| 50+ | $78.170 ($85.987) |
Price for:Each
Minimum: 1
Multiple: 1
$88.53 ($97.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINVENTRONICS
Manufacturer Part NoIT-DALI-110/220-240/1A0-ECopy
Order Code4845311
Product RangeICUTRONIC - DALI (AstroDIM) IP20 Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max110W
Output Voltage Max157V
Output Current1.05A
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product RangeICUTRONIC - DALI (AstroDIM) IP20 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
157V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (25-Jun-2025)
Output Power Max
110W
Output Current
1.05A
Input Voltage Min
198V
Product Range
ICUTRONIC - DALI (AstroDIM) IP20 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.58