Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTEGRITY
Manufacturer Part No600-0220Copy
Manufacturer Standard Lead Time16 weeks
Order Code247829201
Your Part Number
614 total stock globally
100 more incoming. You can reserve stock now
614 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $31.670 ($34.837) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$31.67 ($34.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTEGRITY
Manufacturer Part No600-0220Copy
Manufacturer Standard Lead Time16 weeks
Order Code247829201
Technical Datasheet
Wipe MaterialPolyester
Wipe Width228.6mm
Wipe Length228.6mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 600-0220 is a heavy-weight laser sealed edged Cleanroom Wiper for cleaning of surfaces to control submicron particles, fibres and chemical residue. Made of double knitted 100% continuous-filament polyester. All four edges are laser cut and sealed to prevent particle and fibre release.
- Laser sealed edge ensures ultra low lint and particle level
- Good absorbency and wiping efficiency
- Resists abrasion under rigorous use
- Available sterile by gamma irradiation
Applications
Safety
Technical Specifications
Wipe Material
Polyester
Wipe Length
228.6mm
SVHC
No SVHC (04-Feb-2026)
Wipe Width
228.6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:53092900
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.907184
