Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part No74FCT3807PYG
Order Code2828472
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.130 ($2.343) |
| 10+ | $1.280 ($1.408) |
| 50+ | $1.250 ($1.375) |
| 100+ | $1.210 ($1.331) |
| 250+ | $1.160 ($1.276) |
| 500+ | $1.150 ($1.265) |
| 1000+ | $1.130 ($1.243) |
| 2500+ | $1.110 ($1.221) |
Price for:Each
Minimum: 1
Multiple: 1
$2.13 ($2.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No74FCT3807PYG
Order Code2828472
Technical Datasheet
Clock IC TypeClock Driver
Clock Buffer TypeClock Driver
Frequency133.33MHz
Clock IC Case StyleSSOP
No. of Outputs10Outputs
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageSSOP
No. of Pins20Pins
Product Range-
Qualification-
Operating Temperature Min0°C
Operating Temperature Max70°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Clock Driver
Frequency
133.33MHz
No. of Outputs
10Outputs
Supply Voltage Max
3.6V
No. of Pins
20Pins
Qualification
-
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Clock Buffer Type
Clock Driver
Clock IC Case Style
SSOP
Supply Voltage Min
3V
IC Case / Package
SSOP
Product Range
-
Operating Temperature Min
0°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025