Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoXDPE1A2G5B0000XUMA1Copy
Order Code
Cut Tape4824204
Cut Tape4824204RL
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.550 ($13.805) |
| 10+ | $9.670 ($10.637) |
| 25+ | $8.900 ($9.790) |
| 50+ | $8.510 ($9.361) |
| 100+ | $8.120 ($8.932) |
| 250+ | $7.810 ($8.591) |
| 500+ | $7.610 ($8.371) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$12.55 ($13.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoXDPE1A2G5B0000XUMA1Copy
Order Code
Cut Tape4824204
Cut Tape4824204RL
Technical Datasheet
IC TypeDigital Multi-Phase Controller
Input Voltage Min-
Input Voltage Max-
PWM Input Frequency1MHz
IC Case / PackageVQFN
No. of Pins56Pins
External Input Capacitance-
External Output Capacitance-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Type
Digital Multi-Phase Controller
Input Voltage Max
-
IC Case / Package
VQFN
External Input Capacitance
-
Operating Temperature Min
-
Product Range
-
Input Voltage Min
-
PWM Input Frequency
1MHz
No. of Pins
56Pins
External Output Capacitance
-
Operating Temperature Max
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
