Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLI4906KHTSA1
Order Code329466502
Product RangeXENSIV Series
Also Known AsTLI4906K, SP000604306
Your Part Number
Technical Datasheet
2,857 total stock globally
Need more?
2857 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.554 ($0.6094) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.55 ($0.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLI4906KHTSA1
Order Code329466502
Product RangeXENSIV Series
Also Known AsTLI4906K, SP000604306
Technical Datasheet
Product RangeXENSIV Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
TLI4906KHTSA1 is a hall effect switch for industrial and consumer applications that require a high precision switching thresholds for position sensing. Precise magnetic switching thresholds and high temperature stability are achieved by active compensation circuits and chopper techniques on chip. Offset voltages generated by temperature-induced stress or overmolding are cancelled so that high accuracy is achieved. The IC has an open collector output stage with 20mA current sink capability. It can be used for example for: security systems, alignment control, push buttons, keyboards, key switches, machine tools, etc.
- 2.7V to 18V supply voltage operation
- Operation from unregulated power supply, digital output signal (open-drain)
- High sensitivity and high stability of the magnetic switching points
- High resistance to mechanical stress by active error compensation
- Reverse battery protection (-18V), low jitter (typ. 1µs)
- Superior temperature stability, high ESD performance (±4kV HBM)
- Supply current is 4mA typ at VS=2.7V to 18V
- Switching frequency is 15KHz maximum
- PG-SC59-3 package
- Temperature rating range from -40°C to +125°C
Technical Specifications
Product Range
XENSIV Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001