
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $312.740 ($344.014) |
Product Information
Product Overview
TLE995XEVALKITTOBO1 is a MOTIX™ TLE995x evaluation kit. It is designed to provide a complete evaluation of the TLE9954EQW40, the super set device that offers the entire range of functionalities available in the MOTIX™ TLE995x series. This enables developers to fully explore and assess all functions and peripherals of the device, making it an ideal platform for development and testing. This board is designed to provide a simple, easy-to-use set up for getting familiar with Infineon’s MOTIX ™ MCU TLE995x family. It can be operated by standard laboratory equipment and it is protected against reverse polarity of the input voltage supply. An LED indicates that the board is connected to the supply correctly. The socket for the device provides the possibility to evaluate multiple devices without needing to re-solder them if a device gets damaged or a different variant needs to be tested. Three Infineon MOSFET half-bridges are placed on the board to drive a motor.
- 3-phase MOSFET bridge
- Sensorless/sensor-based motor control
- Interface for analogue sensors (ADC), interface for digital sensors (SPI)
- Onboard debugging interface
- Compatible with example software
- Fast and easy development
- Reduced development time
Technical Specifications
Infineon
TLE995x
Cortex-M23
Evaluation Board TLE995x with Socket
No SVHC (25-Jun-2025)
32bit
ARM
TLE9954EQW40
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
