Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.380 ($3.718) |
| 10+ | $2.840 ($3.124) |
| 25+ | $2.670 ($2.937) |
| 50+ | $2.540 ($2.794) |
| 100+ | $2.420 ($2.662) |
| 250+ | $2.330 ($2.563) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.38 ($3.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE55493ICLRXTMA1Copy
Order Code5157052
Technical Datasheet
Supply Voltage Min3.5V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage Min
3.5V
Operating Temperature Min
-40°C
Product Range
-
Supply Voltage Max
20V
Operating Temperature Max
110°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
